09330162728 | Harting
Socket contact insert, 16B, 14 pole, equipped, cage clamp terminal, with PE contact, 09330162728
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.4263 € *
Standard delivery time from the manufacturer is: 10 Weeks
Contact insert, 09 33 016 2728, Harting
Insert, Cage-clamp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 14, Conductor cross-section: 0.14-2.5 mm², 0.5-4 mm² Relay contacts, Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | cage clamp terminal | |
| Pin number | 14 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |