09330104626 | Harting

Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 09330104626

Order No.: 44F3093
EAN: 4099889774481
MPN:
09330104626
09 33 010 4626
Series: Han AV
09330104626 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.3624 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
46.36 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3624 €
5 pcs.
44.2442 €
10 pcs.
42.9471 €
25 pcs.
40.0078 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 010 4626, Harting

Insert, Terminal block connector, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 10B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 10B
Additional parts equipped
Contact connection screw connection
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes