09330102776 | Harting
Socket contact insert, 10B, 10 pole, cage clamp terminal, with PE contact, 09330102776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
15.8627 €
25 pcs.
15.3748 €
50 pcs.
14.2919 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact insert, 09330102776, Harting
The 09330102776 is a female insert cage-clamp termination that has a rated current of 16 A and is suitable for conductor cross-sections ranging from 0.14 to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 10B | |
| Contact connection | cage clamp terminal | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |