09330064729 | Harting

Socket contact insert, 6B, 6 pole, equipped, cage clamp terminal, with PE contact, 09330064729

Order No.: 44F3074
EAN: 4099889774344
MPN:
09330064729
09 33 006 4729
Series: Han ES
09330064729 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2030 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.20 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2030 €
5 pcs.
26.9297 €
10 pcs.
26.1324 €
25 pcs.
24.3474 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 33 006 4729, Harting

Insert, Terminal block connector, Cage-clamp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 6B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6B
Additional parts equipped
Contact connection cage clamp terminal
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes