09330062778 | Harting

Socket contact insert, 6B, 6 pole, cage clamp terminal, with PE contact, 09330062778

Order No.: 45F0694
EAN: 5713140186088
MPN:
09330062778
Han 6ES-Press-SMC-BE-KZFA-PE Press
Series: Han ES
09330062778 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.2439 € *
Available: 2 pcs.
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
10 pcs.
14.2919 €
25 pcs.
13.8516 €
50 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket insert, 09330062778, Harting

Socket insert, Cage-clamp termination, pebble grey, 0.14 - 2.5 mm², Contacts: 6, silver plated.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6B
Contact connection cage clamp terminal
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No