09200162613 | Harting

Pin contact insert, 16A, 32 pole, equipped, screw connection, with PE contact, 09200162613

Order No.: 42F813
EAN: 4099889769876
MPN:
09200162613
09 20 016 2613
Series: Han A
09200162613 Harting Contact Inserts Image 1
09200162613 Harting Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0876 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
17.8976 €
25 pcs.
17.3502 €
50 pcs.
16.1245 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09200162613, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 32 A, Contacts: 32, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16A
Additional parts equipped
Contact connection screw connection
Pin number 32 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No