09140083032 | Harting

Pin contact insert, 8 pole, unequipped, crimp connection, 09140083032

Order No.: 44F0628
EAN: 4099889772708
MPN:
09140083032
09 14 008 3032
Series: Han Modular
09140083032 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2847 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.28 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2847 €
5 pcs.
30.8091 €
10 pcs.
29.9047 €
25 pcs.
27.8579 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 008 3032, Harting

Crimp termination, Male, Contacts: 8, + shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Rated current: 5 A
  • Rated voltage: 50 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Date of RoHS guidelines 3/31/15
SVHC free No