09140083016 | Harting

Pin contact insert, 8 pole, unequipped, crimp connection, 09140083016

Order No.: 42P4685
EAN: 5713140020672
MPN:
09140083016
09 14 008 3016
Series: Han Modular
09140083016 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8805 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.88 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8805 €
5 pcs.
29.4763 €
10 pcs.
28.6076 €
25 pcs.
26.6441 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09140083016, Harting

Crimp termination, male, Contacts: 8+shielding, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
Special Contacts shielding
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No