09140052742 | Harting

Socket contact insert, 5 pole, equipped, axial screw connection, 09140052742

Order No.: 44F0596
EAN: 4099889772500
MPN:
09140052742
09 14 005 2742
Series: Han Modular
09140052742 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4577 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
10 pcs.
15.4343 €
25 pcs.
14.9702 €
50 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 005 2742, Harting

Han 70 A Hybrid module, Axial screw termination / crimp termination, Female, Contacts: 1, + 4 additional signal contacts, Conductor cross-section: 14-22 mm², Rated current: 70 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 70 A
  • Rated voltage: 1000 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 5 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes