09140033003 | Harting

Pin contact insert, 3 pole, unequipped, crimp connection, 09140033003

Order No.: 44F0567
EAN: 4099889772272
MPN:
09140033003
09 14 003 3003
Series: Han Modular
09140033003 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.7124 €
25 pcs.
4.5696 €
50 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 003 3003, Harting

Han C module, For increased tensile stress, Crimp termination, Male, Contacts: 3, Conductor cross-section: 1.5-6 mm², Rated current: ‌40 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 500 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 3 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes