09140033001 | Harting
Pin contact insert, 3 pole, unequipped, crimp connection, 09140033001
NCNR (non cancelable / non returnable)
Contact insert Harting Han C Module, Male, 3-pole, 09 14 003 3001
Series: Han-Modular®
Module Type: Han® C Module
Module Size: Single Module
Connection Type: Crimp Connection
Gender: Male
Number of Contacts: 3
Notes: Please order crimp contacts separately.
Conductor cross-section (mm²): 1.5 to 6 mm²
Conductor outer diameter: ≤4.8 mm, 4.8 to 7.8 mm; stripping length 12 mm
Rated current: 40 A
Rated voltage: 690 V
Rated surge voltage: 8 kV
Pollution degree: 3
Rated current per UL: 32 A
Rated voltage per UL: 600 V
Stripping length: 9.5 mm, 12 mm (conductor outer diameter > 4.8 mm)
Operating temperature range: -40 ... +125 °C
Mating cycles: ≥ 10,000
Insert material: Polycarbonate (PC)
Insert color: RAL 7032 (gravel gray)
Material flammability class per UL 94: V-0
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | No |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |