09140022642 | Harting
Pin contact insert, 2 pole, equipped, axial screw connection, 09140022642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2950 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
36.30 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2950 €
5 pcs.
34.6528 €
10 pcs.
33.6294 €
25 pcs.
31.3327 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 002 2642, Harting
Han 70 A module, Axial screw termination, Male, Contacts: 2, Conductor cross-section: 14-22 mm², Rated current: 70 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 70 A
- Rated voltage: 1000 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |