09140022641 | Harting

Pin contact insert, 2 pole, equipped, axial screw connection, 09140022641

Order No.: 44F0528
EAN: 4099889771916
MPN:
09140022641
09 14 002 2641
Series: Han Modular
09140022641 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.30 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2950 €
5 pcs.
34.6528 €
10 pcs.
33.6294 €
25 pcs.
31.3327 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 002 2641, Harting

Han 70 A module, Axial screw termination, Male, Contacts: 2, Conductor cross-section: 6-16 mm², Rated current: 70 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 70 A
  • Rated voltage: 1000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No