09128053104 | Harting
Socket contact insert, 3A, 5 pole, crimp connection, with PE contact, 09128053104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4727 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
38.47 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4727 €
5 pcs.
36.7234 €
10 pcs.
35.6405 €
25 pcs.
33.2010 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket insert, 09128053104, Harting
Socket insert, Crimp termination, Liquid crystal polymer (LCP), Conductor cross-section: 0.14 - 2.5 mm², Contacts: 5, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Contact connection | crimp connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |