09120213101 | Harting
Socket contact insert, 3A, 21 pole, unequipped, crimp connection, 09120213101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7572 € *
Available: 8 pcs.
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
11.0194 €
25 pcs.
10.6862 €
50 pcs.
9.9365 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 021 3101, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 6.5 A, Size: 3 A, Contacts: 21, Conductor cross-section: 0.09-0.56 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 6.5 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 21 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |