09120173101 | Harting
Socket contact insert, Compact, 17 pole, unequipped, crimp connection, with PE contact, 09120173101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4565 € *
Available: 9 pcs.
Total Price:
19.46 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4565 €
5 pcs.
18.5759 €
10 pcs.
18.0285 €
25 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 017 3101, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: Han-Compact, Contacts: 17, Conductor cross-section: 0.14-2.5 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 160 V
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | Compact | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 17 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |