09120085001 | Harting
Pin contact insert, Compact, 8 pole, push-in, with PE contact, 09120085001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7889 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7889 €
5 pcs.
20.8012 €
10 pcs.
20.1824 €
25 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09120085001, Harting
Inserts, Push-In, Male, Polycarbonate (PC), Contacts: 8, RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | Compact | |
| Contact connection | push-in | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |