09120075001 | Harting
Pin contact insert, 3A, 7 pole, push-in, with PE contact, 09120075001
Unit Price (€ / pc.)
20.8250 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
10 pcs.
18.6711 €
25 pcs.
17.4692 €
50 pcs.
16.4101 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09120075001, Harting
Inserts, Push-In, Male, Polycarbonate (PC), Contacts: 7, Silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Contact connection | push-in | |
| Pin number | 7 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |