09120084807 | Harting

Socket contact insert, 4 pole, equipped, IDC connection, with PE contact, 09120084807

Order No.: 44F0332
EAN: 4099889771411
MPN:
09120084807
09 12 008 4807
Series: Han Q
09120084807 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.79 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
167.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.79 €

Contact insert, 09 12 008 4807, Harting

Energy distributor, With 2x Han Q 4/2, Female insert, in Han-Compact Housings, bulkhead mounting, IDC insulation displacement termination, For stranded wires according to IEC 60228 Class 5, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 4-6 mm², Material (hood/housing): Polycarbonate (PC), RAL 9005 (jet black), Degree of protection: IP65

Technical Data

  • Contact design: Socket Insert
  • Farbe: black
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection IDC connection
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes