09120084801 | Harting
Socket contact insert, 8 pole, equipped, IDC connection, with PE contact, 09120084801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.3777 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
97.38 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3777 €
2 pcs.
94.6764 €
5 pcs.
92.1179 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 008 4801, Harting
Energy distributor, With 1x Han Q 8/0, Female insert, in Han-Compact Hoods, IDC insulation displacement termination, For stranded wires according to IEC 60228 Class 5, Contacts: 8, Conductor cross-section: 2.5-4 mm², Material (hood/housing): Polycarbonate (PC), RAL 9005 (jet black), Degree of protection: IP65
Technical Data
- Contact design: Socket Insert
- Farbe: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | IDC connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |