09120082733 | Harting
Socket contact insert, Compact, 8 pole, equipped, spring connection, with PE contact, 09120082733
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
5 pcs.
25.1090 €
10 pcs.
24.3712 €
25 pcs.
22.6933 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 008 2733, Harting
Insert, Han-Quick Lock termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: Han-Compact, Contacts: 8, Conductor cross-section: 0.5-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | Compact | |
| Additional parts | equipped | |
| Contact connection | spring connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |