09120073141 | Harting
Socket contact insert, Compact, 7 pole, unequipped, crimp connection, with PE contact, 09120073141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
5 pcs.
18.8853 €
10 pcs.
18.3379 €
25 pcs.
17.0765 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09120073141, Harting
Insert, Crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), size: Han-Compact, Contacts: 7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | Compact | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 7 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |