09120073101 | Harting

Socket contact insert, 3A, 7 pole, unequipped, crimp connection, with PE contact, 09120073101

Order No.: 42F8572
EAN: 4099889770131
MPN:
09120073101
09 12 007 3101
Series: Han Q
09120073101 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
11.4597 € *
Available: 35 pcs.
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.7457 €
25 pcs.
10.4125 €
50 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact inserts, bare, Type Han Q 0912.

7-pole + PE, For mounting of power contacts for series Han D, For housing size 3 A. Rated voltage / current / surge voltage 400 V/10 A/6.0 kV; Degree of soiling: 3. Material: polycarbonate. Combustibility to UL 94V-0. Insertion cycles: at least 500. Coding: 6 positions via coding pin. Corresponding crimp contacts are described at the end of the series and available on separate order.

Type: 0073101, 7–pole, female

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 7 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes