09120063141 | Harting

Socket contact insert, Compact, 6 pole, unequipped, crimp connection, with PE contact, 09120063141

Order No.: 44F0295
EAN: 4099889771282
MPN:
09120063141
09 12 006 3141
Series: Han Q
09120063141 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3970 € *
Available: 1 pcs.
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
5 pcs.
18.5164 €
10 pcs.
17.9690 €
25 pcs.
16.7314 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 006 3141, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: Han-Compact, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 1.5-6 mm², 0.14-2.5 mm² Signal

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • PE contact: Yes
Technical specifications
Filter Property Value
Version socket contact insert
Shell size Compact
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes