09120062765 | Harting
Socket contact insert, Compact, 6 pole, equipped, axial screw connection, with PE contact, 09120062765
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6524 € *
Available: 4 pcs.
Total Price:
35.65 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6524 €
5 pcs.
34.0340 €
10 pcs.
33.0344 €
25 pcs.
30.7734 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 006 2765, Harting
Insert, Axial screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: Han-Compact, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 2.5-6 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | Compact | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |