09120062762 | Harting

Socket contact insert, Compact, 6 pole, equipped, axial screw connection, with PE contact, 09120062762

Order No.: 44F0283
EAN: 4099889771176
MPN:
09120062762
09 12 006 2762
Series: Han Q
09120062762 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.9705 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.97 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9705 €
2 pcs.
42.7448 €
5 pcs.
41.5905 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 006 2762, Harting

Insert, Axial screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: Han-Compact, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 2.5-6 mm², 0.25-1.5 mm² Signal, Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • PE contact: Yes
Technical specifications
Filter Property Value
Version socket contact insert
Shell size Compact
Additional parts equipped
Contact connection axial screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No