09120033015 | Harting
Pin contact insert, 3A, 2 pole, equipped, IDC connection, 09120033015
Order No.: 44F0241
EAN: 4099889770803
MPN:
09120033015
09 12 003 3015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6385 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
40.64 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6385 €
5 pcs.
38.7940 €
10 pcs.
37.6516 €
25 pcs.
35.0812 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 003 3015, Harting
Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + RJ45
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 24 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | IDC connection | |
| Pin number | 2 pole | |
| Special Contacts | RJ45 | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| RoHS conform | Yes |