09670370605 | Harting
Connector, D-Sub plug, 37 pole to D-Sub socket, 37 pole, straight, 09670370605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2090 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
11.8405 €
50 pcs.
11.0789 €
100 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Gender changer, 09670370605, Harting
Gender changer, Rated current: 6.5 A, Size: D-Sub 4, Thermoplastic resin, glass-fibre filled (PBTP), Blue, Contacts: 37, Copper alloy, Noble metal over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Connector | D-Sub plug, 37 pole | |
| Connector (exit) | D-Sub socket, 37 pole | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |