09642007230 | Harting

Connector, D-Sub plug, 15 pole to D-Sub socket, 15 pole, straight, 09642007230

Order No.: 44F5571
EAN: 4099891553074
MPN:
09642007230
09 64 200 7230
Series: D-Sub
09642007230 Harting Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6290 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,731.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
34.6290 €

Filter adapter, 09642007230, Harting

Filter adapter, Rated current: ‌6.5 A, Size: D-Sub 2, Thermoplastic resin (PCT), Black, C-filter 1000 pF ±20% @ ≤100 V, Contacts: 15, Copper alloy, Noble metal over Ni

Technical specifications
Filter Property Value
Version connector
Connector D-Sub plug, 15 pole
Connector (exit) D-Sub socket, 15 pole
Design straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No