09641007230 | Harting
Connector, D-Sub plug, 9 pole to D-Sub socket, 9 pole, straight, 09641007230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9777 € *
Standard delivery time from the manufacturer is: 15 Weeks
Filter adapter, 09641007230, Harting
Filter adapter, Rated current: 6.5 A, Size: D-Sub 1, Thermoplastic resin (PCT), Black, C-filter 1000 pF ±20% @ ≤100 V, Contacts: 9, Copper alloy, Noble metal over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Connector | D-Sub plug, 9 pole | |
| Connector (exit) | D-Sub socket, 9 pole | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |