02095001025 | Harting
Mounting rail, 126.09 mm for Har-Modular series, 02095001025
Order No.: 42F9009
EAN: 5713140216198
MPN:
02095001025
har-modular fixing rail 126.90
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7497 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing rail, 02095001025, Harting
The 02095001025 fixing rail is made of Polyamide (PA) in yellow color and has a length of 126.09 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | 126.09 mm | |
| Suitable for | Har-Modular series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |