02095001004 | Harting
Mounting rail, 20.22 mm for Har-Modular series, 02095001004
Order No.: 42F8988
EAN: 5713140215986
MPN:
02095001004
har-modular fixing rail 20.22
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing rail, 02095001004, Harting
The 02095001004 fixing rail is made of Polyamide (PA) in yellow color and has a length of 20.22 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | 20.22 mm | |
| Suitable for | Har-Modular series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |