02095001019 | Harting
Mounting rail, 96.42 mm for Har-Modular series, 02095001019
Order No.: 42F9003
EAN: 5713140216136
MPN:
02095001019
har-modular fixing rail 96.42
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.7140 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing rail, 02095001019, Harting
The 02095001019 fixing rail is made of Polyamide (PA) in yellow color and has a length of 96.42 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | 96.42 mm | |
| Suitable for | Har-Modular series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |