09455150022 | Harting
Adapter, black, for Han 3A, 09455150022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5343 €
50 pcs.
3.2844 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 09455150022, Harting
Adapter, for fixing of RJ45 jacks, Size: Han 3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | Han 3A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |