RMCS19018BK1 | Hammond

Aluminum enclosure, (L x W x H) 432 x 203 x 21 mm, black (RAL 9005), IP32, RMCS19018BK1

Order No.: 61H4100
EAN: 4099889542288
MPN:
RMCS19018BK1
Series: RMC
RMCS19018BK1 Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.8374 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
108.84 € *
Price list
Quantity
Price per unit*
1 pcs.
108.8374 €
10 pcs.
103.3991 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, RMCS19018BK1, Hammond

Features

  • Uses all machine screw & PEM nut construction, perfect for applications where repetitive assembly and disassembly are required
  • Can be used with or without rack mounting "ears" or brackets (included).
  • Pull handle accessory kit available
  • Internal aluminum chassis panel is optional (see below)
Technical specifications
Filter Property Value
Material aluminum
Length 432 mm
Width 203 mm
Height 21 mm
Colour black
RAL number 9005
Degree of protection (IP) IP32
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes