MB181160 | Hammond

PS enclosure, (L x W x H) 188 x 110 x 60 mm, gray (RAL 7035), IP54, MB181160

Order No.: 61H3905
EAN: 4099889540451
MPN:
MB181160
Series: MB Series
MB181160 Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9880 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
10 pcs.
28.4886 €
50 pcs.
25.6445 €
100 pcs.
23.0860 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, MB181160, Hammond

Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 188 mm.

Technical specifications
Filter Property Value
Material PS
Length 188 mm
Width 110 mm
Height 60 mm
Colour gray
RAL number 7035
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes