MB181110 | Hammond
PS enclosure, (L x W x H) 188 x 110 x 100 mm, gray (RAL 7035), IP54, MB181110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3898 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
10 pcs.
35.5215 €
50 pcs.
31.9634 €
100 pcs.
28.7742 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, MB181110, Hammond
Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 188 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 188 mm | |
| Width | 110 mm | |
| Height | 100 mm | |
| Colour | gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |