MB181112 | Hammond
PS enclosure, (L x W x H) 188 x 112 x 120 mm, gray (RAL 7035), IP20, MB181112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7571 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
41.76 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7571 €
10 pcs.
39.6746 €
50 pcs.
35.7000 €
100 pcs.
32.1300 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, MB181112, Hammond
Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 188 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 188 mm | |
| Width | 112 mm | |
| Height | 120 mm | |
| Colour | gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |