MB158055VL | Hammond
PS enclosure, (L x W x H) 150 x 80 x 55 mm, gray (RAL 7035), IP54, MB158055VL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6453 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
10 pcs.
22.4672 €
50 pcs.
20.2181 €
100 pcs.
18.1951 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, MB158055VL, Hammond
Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 150 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 150 mm | |
| Width | 80 mm | |
| Height | 55 mm | |
| Colour | gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |