MB105040VL | Hammond

PS enclosure, (L x W x H) 100 x 50 x 40 mm, gray (RAL 7035), IP54, MB105040VL

Order No.: 61H3896
EAN: 4099889540369
MPN:
MB105040VL
Series: MB Series
MB105040VL Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5517 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
10 pcs.
18.5640 €
50 pcs.
16.7076 €
100 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, MB105040VL, Hammond

Two Piece Plastic Enclosure, Fixed End Panel with Polystyrene material and length of 100 mm.

Technical specifications
Filter Property Value
Material PS
Length 100 mm
Width 50 mm
Height 40 mm
Colour gray
RAL number 7035
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes