1591GFLGY | Hammond
ABS enclosure, (L x W x H) 120 x 94 x 34 mm, black (RAL 9005), IP54, 1591GFLGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7580 € *
Available: 88 pcs.
Available in 7 Days: 52 pcs. - if ordered today
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
8.7822 €
50 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, 1591GFLGY, Hammond
ABS Plastic multipurpose enclosure with card guides.
Features
- Ideally suited for vertical mounting of printed circuit boards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Include standard nicke finish screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 120 mm | |
| Width | 94 mm | |
| Height | 34 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |