1590ZGRP253BK | Hammond
Polyester enclosure, (L x W x H) 405 x 400 x 120 mm, black (RAL 9005), IP66, 1590ZGRP253BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
329.9513 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
329.95 € *
Price list
Quantity
Price per unit*
1 pcs.
329.9513 €
10 pcs.
313.4460 €
*incl. VAT plus shipping costs
Subject to prior sale
Watertight GRP Enclosure, 1590ZGRP253BK, Hammond
Watertight GRP Enclosure, 405x400x120 mm, Black.
Features
- Molded from a black, glass reinforced polyester. Smooth finish
- Includes gasketed lid with two piece “tongue and groove” construction
- Heavy duty, thick wall design
- Lid contains self captivated stainless steel screws
- Enclosures have an impact rating of IK09 in conformity with IEC 62208 and IEC 62262
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 405 mm | |
| Width | 400 mm | |
| Height | 120 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |