1590ZGRP163BK | Hammond
Polyester enclosure, (L x W x H) 361 x 160 x 90 mm, black (RAL 9005), IP66, 1590ZGRP163BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.1609 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
163.16 € *
Price list
Quantity
Price per unit*
1 pcs.
163.1609 €
10 pcs.
154.9737 €
*incl. VAT plus shipping costs
Subject to prior sale
Watertight GRP Enclosure, 1590ZGRP163BK, Hammond
Watertight GRP Enclosure, 361x160x90 mm, Black.
Features
- Molded from a black, glass reinforced polyester. Smooth finish
- Includes gasketed lid with two piece “tongue and groove” construction
- Heavy duty, thick wall design
- Lid contains self captivated stainless steel screws
- Enclosures have an impact rating of IK09 in conformity with IEC 62208 and IEC 62262
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 361 mm | |
| Width | 160 mm | |
| Height | 90 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |