1590ZGRP084BK | Hammond
Polyester enclosure, (L x W x H) 81 x 75 x 75 mm, black (RAL 9005), IP66, 1590ZGRP084BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6496 € *
Available in 7 Days: 11 pcs. - if ordered today
Total Price:
42.65 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6496 €
5 pcs.
40.0911 €
15 pcs.
38.5560 €
50 pcs.
36.8543 €
150 pcs.
35.3192 €
*incl. VAT plus shipping costs
Subject to prior sale
Watertight GRP Enclosure, 1590ZGRP084BK, Hammond
Watertight GRP Enclosure, 81x75x75 mm, Black.
Features
- Molded from a black, glass reinforced polyester. Smooth finish
- Includes gasketed lid with two piece “tongue and groove” construction
- Heavy duty, thick wall design
- Lid contains self captivated stainless steel screws
- Enclosures have an impact rating of IK09 in conformity with IEC 62208 and IEC 62262
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 81 mm | |
| Width | 75 mm | |
| Height | 75 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |