1554A2GY | Hammond
PC enclosure, (L x W x H) 52 x 50 x 40 mm, light gray (RAL 7035), IP68, 1554A2GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: On Request
Waterproof PC housing, 1554A2GY, Hammond
Polycarbonate plastic watertight enclosure, 52 x 50 x 40, grey RAL7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 52 mm | |
| Width | 50 mm | |
| Height | 40 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |