1553CXBK | Hammond

ABS enclosure, (L x W x H) 117 x 79 x 33 mm, black, IP54, 1553CXBK

Order No.: 66H5018
EAN: 00623980000657
MPN:
1553CXBK
Series: 1553X
1553CXBK Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1134 € *
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
14.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1134 €

ABS Plastic Hand Held Enclosure, 1553CXBK, Hammond

ABS plastic handheld enclosure with ergonomic design for handheld comfort.

Features

  • Top cover is recessed for membrane display or keypad
  • PC board standoffs are molded into case
  • Includes removable front panel and assembly hardware
Technical specifications
Filter Property Value
Material ABS
Length 117 mm
Width 79 mm
Height 33 mm
Colour black
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes