1553BXGY | Hammond
ABS enclosure, (L x W x H) 117 x 79 x 24 mm, gray, IP54, 1553BXGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9349 € *
Available in 7 Days: 28 pcs. - if ordered today
ABS Plastic Hand Held Enclosure, 1553BXGY, Hammond
ABS plastic handheld enclosure with ergonomic design for handheld comfort.
Features
- Top cover is recessed for membrane display or keypad
- PC board standoffs are molded into case
- Includes removable front panel and assembly hardware
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 117 mm | |
| Width | 79 mm | |
| Height | 24 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |