1457U1602 | Hammond
Aluminum enclosure, (L x W x H) 160 x 191 x 68 mm, transparent, IP65, 1457U1602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.1152 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
69.12 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1152 €
5 pcs.
62.2013 €
10 pcs.
55.9895 €
*incl. VAT plus shipping costs
Subject to prior sale
Watertight Extruded Enclosure, 1457U1602, Hammond
Watertight Extruded Enclosure- flanged, 160x191x68 mm, Clear.
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 191 mm | |
| Height | 68 mm | |
| Colour | transparent | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |