1455NS1601BK | Hammond

Aluminum enclosure, (L x W x H) 160 x 104.5 x 104.5 mm, black, IP54, 1455NS1601BK

Order No.: 66H5173
EAN: 00623980223346
MPN:
1455NS1601BK
Series: 1455 METAL
1455NS1601BK Hammond General Purpose Enclosures Image 1
1455NS1601BK Hammond General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1974 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.1974 €

Extruded aluminum enclosure, 1455NS1601BK, Hammond

Extruded aluminum enclosure with metal end panels, 103 x 103 x 160, black anodized.

Technical specifications
Filter Property Value
Material aluminum
Length 160 mm
Width 104.5 mm
Height 104.5 mm
Colour black
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CA
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes