1455J1601 | Hammond
Aluminum enclosure, (L x W x H) 160 x 78 x 27 mm, natural, IP54, 1455J1601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1241 € *
Available in 7 Days: 118 pcs. - if ordered today
Aluminum enclosure, 1455J1601, HAMMOND
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel.
This enclosures are designed to house P.C. boards or for equipment interfacing.
Features
- Sized for standard Eurocards
- PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
- Enclosure includes two solid black plastic end panels with integral bezel
- DIN Rail clips & flange kits are available separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 78 mm | |
| Height | 27 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |